395-054-520-104

Heilind Number:EDA395-054-520-104
Manufacturer:EDAC
Manufacturer Number:395-054-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-104

Detailed Description

Efficiently transfer power with our high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Whether you're a professional in the field or a DIY enthusiast, this black connector with straight mount orientation is a must-have for your projects. Trust in its quality and precision engineering to meet all your connectivity needs seamlessly.