395-054-520-107

Heilind Number:EDA395-054-520-107
Manufacturer:EDAC
Manufacturer Number:395-054-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-107

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row layout, it offers seamless data transmission at an amperage of 3 A. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with an impressive temperature range from -40 to 105 °C. Contact points made of Copper Alloy guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise integration onto PCBs. Designed for straight mount orientation, this connector is ideal for demanding applications in telecommunications, industrial automation, and beyond. Trust in its quality and performance to optimize your connectivity solutions.