395-054-520-201

Heilind Number:EDA395-054-520-201
Manufacturer:EDAC
Manufacturer Number:395-054-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-201

Detailed Description

Elevate your circuit connectivity with this high-performance black Card Edge Connector. Designed with precision and durability in mind, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 54 positions for seamless board-to-board connections. Engineered for efficiency, its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Upgrade your setup with this top-tier connector and experience enhanced functionality and longevity.