395-054-520-212

Heilind Number:EDA395-054-520-212
Manufacturer:EDAC
Manufacturer Number:395-054-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 54 positions each, it offers ample room for multiple connections. The copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, guarantee reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential component, and experience enhanced performance and reliability.