395-054-520-288

Heilind Number:EDA395-054-520-288
Manufacturer:EDAC
Manufacturer Number:395-054-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-288

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3A, making it perfect for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and efficient performance. With two rows and 54 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB connections with this essential component.