395-054-520-404

Heilind Number:EDA395-054-520-404
Manufacturer:EDAC
Manufacturer Number:395-054-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, it facilitates seamless data transfer between PCBs. Crafted with precision, the contact material is durable copper alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Whether for commercial or industrial use, this connector, in a sleek black color, is a dependable choice for your connectivity needs.