395-054-520-412

Heilind Number:EDA395-054-520-412
Manufacturer:EDAC
Manufacturer Number:395-054-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-412

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row layout, this connector ensures efficient signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in operation. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an extended operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Elevate your PCB design with seamless connectivity using this high-quality connector.