395-054-520-458

Heilind Number:EDA395-054-520-458
Manufacturer:EDAC
Manufacturer Number:395-054-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-458

Detailed Description

Elevate your electronic connections with this meticulously designed black Board To Board PCB Connector. Experience seamless power transfer with an amperage of 3 A, while the UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. Featuring 54 positions in a single row, it enables efficient data transmission with copper alloy contacts. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs. Elevate your electronic connections with this meticulously designed black Board To Board PCB Connector. Experience seamless power transfer with an amperage of 3 A, while the UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. Featuring 54 positions in a single row, it enables efficient data transmission with copper alloy contacts. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your PCB assembly needs.