395-054-520-502

Heilind Number:EDA395-054-520-502
Manufacturer:EDAC
Manufacturer Number:395-054-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 54 positions, allowing for efficient data transfer and signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.