395-054-520-578

Heilind Number:EDA395-054-520-578
Manufacturer:EDAC
Manufacturer Number:395-054-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector in Black. Designed for smooth signal transmission, this connector features 54 positions in 2 rows, ensuring efficient data transfer. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and reliable operation. The copper alloy contact material and .1-inch pitch further optimize conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.