395-054-520-688

Heilind Number:EDA395-054-520-688
Manufacturer:EDAC
Manufacturer Number:395-054-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-688

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row with a pitch of .1 inches, it ensures efficient signal transmission. The connector is designed for straight mount orientation, facilitating seamless integration onto your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, ensures reliable conductivity. With a row spacing of .2 inches, it offers flexibility in your layout design. Upgrade your connection solutions with this essential component.