395-054-520-803

Heilind Number:EDA395-054-520-803
Manufacturer:EDAC
Manufacturer Number:395-054-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in sleek black. Designed for efficiency, it features 54 positions across two rows, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a snug fit for optimized performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your system with this Straight-mount Card Edge Connector, a must-have in the world of electronic connectivity.