395-054-520-812

Heilind Number:EDA395-054-520-812
Manufacturer:EDAC
Manufacturer Number:395-054-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-520-812

Detailed Description

Enhance your hardware connections with our cutting-edge Board-to-Board PCB Connector. Crafted with precision and reliability in mind, this essential component boasts a sleek black design and features two rows for seamless integration. With a contact material of high-quality Copper Alloy, you can trust in optimal conductivity for your devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the 54 positions offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your system today with this essential connector.