395-054-521-102

Heilind Number:EDA395-054-521-102
Manufacturer:EDAC
Manufacturer Number:395-054-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-102

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The copper alloy contact material ensures reliable conductivity, while the 54 positions and 1 row configuration cater to a diverse range of connection needs. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand efficiency and resilience. Upgrade your connectivity solutions with this essential component.