395-054-521-103

Heilind Number:EDA395-054-521-103
Manufacturer:EDAC
Manufacturer Number:395-054-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Featuring a single row design with 54 positions, it ensures seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts with a pitch of .1 inch offer reliable signal transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and row spacing of .2 inch provide ease of installation. Upgrade your connection solutions with this essential component.