395-054-521-104

Heilind Number:EDA395-054-521-104
Manufacturer:EDAC
Manufacturer Number:395-054-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating environments, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections can be easily achieved. Its straight mount orientation offers versatility in installation, accommodating different PCB layouts. Operating within a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a vital component in your electronic assembly projects. Upgrade your connectivity solutions with this essential connector, delivering both performance and durability.