395-054-521-107

Heilind Number:EDA395-054-521-107
Manufacturer:EDAC
Manufacturer Number:395-054-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-107

Detailed Description

Enhance connectivity with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, this connector features 54 positions in a single row, with a pitch of .1 inches for precise alignment. The black UL 94V-0 thermoplastic polyester housing ensures durability, while copper alloy contacts provide reliable conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make installation a breeze. Elevate your PCB connections with this high-performance connector.