395-054-521-108

Heilind Number:EDA395-054-521-108
Manufacturer:EDAC
Manufacturer Number:395-054-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3A. The copper alloy contact material guarantees efficient signal transmission across its 54 positions, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, its straight mount orientation and single row configuration make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is ideal for various applications, providing a secure and stable connection for optimal device performance.