395-054-521-158

Heilind Number:EDA395-054-521-158
Manufacturer:EDAC
Manufacturer Number:395-054-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-158

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering a seamless solution for streamlined data transmission. With 54 positions and a single row design, it ensures efficient and reliable connections for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in harsh conditions. The copper alloy contact material facilitates optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly process with this essential component.