395-054-521-178

Heilind Number:EDA395-054-521-178
Manufacturer:EDAC
Manufacturer Number:395-054-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-178

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features 54 positions with a pitch of .1 inch, ensuring reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in even the most demanding environments. The copper alloy contact material offers optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for efficient and secure card edge connections.