395-054-521-201

Heilind Number:EDA395-054-521-201
Manufacturer:EDAC
Manufacturer Number:395-054-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a pitch of .1 inch, allowing for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments, with an operating temperature range from -40 to 105°C. The straight mount orientation and dual-row configuration make it easy to install, while the .2-inch row spacing provides ample room for proper connection. Ideal for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions today.