395-054-521-204

Heilind Number:EDA395-054-521-204
Manufacturer:EDAC
Manufacturer Number:395-054-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-204

Detailed Description

Enhance your electronic connections with this sleek and efficient black PCB connector. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 54 positions, it offers ample connectivity for your devices. Crafted with copper alloy contacts and a .1-inch pitch, it ensures secure and reliable data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.