395-054-521-207

Heilind Number:EDA395-054-521-207
Manufacturer:EDAC
Manufacturer Number:395-054-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and a total of 54 positions, it offers ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.