395-054-521-208

Heilind Number:EDA395-054-521-208
Manufacturer:EDAC
Manufacturer Number:395-054-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 54 positions with a pitch of .1 inches and two rows for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in a wide temperature range from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation on your board, while the copper alloy contact material guarantees optimal conductivity. Upgrade your electronic projects with this essential component.