395-054-521-402

Heilind Number:EDA395-054-521-402
Manufacturer:EDAC
Manufacturer Number:395-054-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, with a pitch of .1 inches for optimal data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.