395-054-521-404

Heilind Number:EDA395-054-521-404
Manufacturer:EDAC
Manufacturer Number:395-054-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The compact .1-inch pitch and .2-inch row spacing offer optimal space utilization. Whether for commercial or industrial use, this connector, with a straight mount orientation, is a reliable choice for your connectivity needs.