395-054-521-407

Heilind Number:EDA395-054-521-407
Manufacturer:EDAC
Manufacturer Number:395-054-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-407

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. With an amperage of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, durability is a given. The single-row design with 54 positions ensures seamless integration, while copper alloy contacts promise reliable performance. With a pitch of .1 in and row spacing of .2 in, precision is key. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this straight-mount connector for secure and stable board-to-board connections in your electronic projects.