395-054-521-408

Heilind Number:EDA395-054-521-408
Manufacturer:EDAC
Manufacturer Number:395-054-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-408

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 54 positions and a compact .1-inch pitch, it offers efficient power delivery in a single row layout. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.