395-054-521-412

Heilind Number:EDA395-054-521-412
Manufacturer:EDAC
Manufacturer Number:395-054-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-412

Detailed Description

Enhance connectivity in your electronic circuits with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a compact .1-inch pitch, ideal for accommodating densely packed PCB layouts. The straight mount orientation and single row configuration offer easy installation and efficient space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal conductivity and signal integrity. Upgrade your system's connectivity with this essential component, perfect for a wide range of applications in various industries.