395-054-521-458

Heilind Number:EDA395-054-521-458
Manufacturer:EDAC
Manufacturer Number:395-054-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-458

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation, making it easy to install. With a total of 54 positions and a single row configuration, it offers ample space for efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee reliable conductivity, while an amperage of 3A supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its performance to streamline your PCB connections with precision.