395-054-521-488

Heilind Number:EDA395-054-521-488
Manufacturer:EDAC
Manufacturer Number:395-054-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-488

Detailed Description

Enhance your connectivity with this reliable black Board to Board PCB Connector. With a sleek design and durable UL 94V-0 thermoplastic polyester housing, it ensures secure and stable performance. Featuring 54 positions and a 3A amperage, it allows for efficient power and data transmission. The copper alloy contact material guarantees high conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for versatile applications in various industries. Upgrade your connections with this essential component.