395-054-521-502

Heilind Number:EDA395-054-521-502
Manufacturer:EDAC
Manufacturer Number:395-054-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 54 positions for efficient data transfer. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your electronics assembly with this essential connector, a must-have for any professional or DIY project.