395-054-521-503

Heilind Number:EDA395-054-521-503
Manufacturer:EDAC
Manufacturer Number:395-054-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure optimal functionality in your setup. With 54 positions and a pitch of .1 inches, it provides ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability even in harsh environments. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your electronics assembly with this essential component.