395-054-521-504

Heilind Number:EDA395-054-521-504
Manufacturer:EDAC
Manufacturer Number:395-054-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 54-position Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. Its straight mount orientation and dual-row configuration make it ideal for various applications, meeting the demands of modern technology. Upgrade your connectivity solutions with this essential component.