395-054-521-508

Heilind Number:EDA395-054-521-508
Manufacturer:EDAC
Manufacturer Number:395-054-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Each contact is made of resilient Copper Alloy, providing optimal conductivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.