395-054-521-512

Heilind Number:EDA395-054-521-512
Manufacturer:EDAC
Manufacturer Number:395-054-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of 54 positions each, this connector offers ample space for efficient data transfer. Crafted with precision, its copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate secure attachment to your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have in your toolkit for seamless electronic connectivity. Elevate your projects with this essential component, and experience enhanced functionality like never before.