395-054-521-558

Heilind Number:EDA395-054-521-558
Manufacturer:EDAC
Manufacturer Number:395-054-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 54 positions spread across 2 rows, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, it is a must-have component for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.