395-054-521-604

Heilind Number:EDA395-054-521-604
Manufacturer:EDAC
Manufacturer Number:395-054-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 54 positions in a single row, it ensures efficient data transmission within your circuit board setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term reliability even in demanding environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures performance stability. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.