395-054-521-607

Heilind Number:EDA395-054-521-607
Manufacturer:EDAC
Manufacturer Number:395-054-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-607

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 robust copper alloy contacts in a single row configuration, ensuring reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Upgrade your devices with this essential component for optimal performance.