395-054-521-612

Heilind Number:EDA395-054-521-612
Manufacturer:EDAC
Manufacturer Number:395-054-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-612

Detailed Description

Elevate your PCB connectivity with our high-performance 54-position card edge connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its straight mount orientation and 0.1-inch pitch offer easy installation on your PCB, while the robust copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in its superior quality for efficient board-to-board connections in any project.