395-054-521-658

Heilind Number:EDA395-054-521-658
Manufacturer:EDAC
Manufacturer Number:395-054-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-658

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a .1-inch pitch and straight mount orientation, optimizing space efficiency and signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for a variety of applications, this black connector guarantees secure and efficient board-to-board connections, making it an essential component in any electronic setup. Elevate your connectivity experience with this top-of-the-line PCB connector.