395-054-521-688

Heilind Number:EDA395-054-521-688
Manufacturer:EDAC
Manufacturer Number:395-054-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-688

Detailed Description

Enhance your PCB connectivity with our straight-mount Card Edge Connector, offering seamless integration for your electronic components. With a sleek black design and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and style in any setup. Its 54 positions and copper alloy contact material guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your circuit boards with this essential component for seamless, high-speed data transmission.