395-054-521-804

Heilind Number:EDA395-054-521-804
Manufacturer:EDAC
Manufacturer Number:395-054-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions in two rows with a .1-inch pitch for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Its straight mount orientation and .2-inch row spacing make it easy to install and maintain. Elevate your PCB assembly with this essential component.