395-054-521-807

Heilind Number:EDA395-054-521-807
Manufacturer:EDAC
Manufacturer Number:395-054-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions arranged in two rows with a pitch of .1 inches, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent protection and longevity. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a compact design, it's ideal for space-constrained applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this versatile and dependable component.