395-054-521-808

Heilind Number:EDA395-054-521-808
Manufacturer:EDAC
Manufacturer Number:395-054-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-808

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for peak performance, this connector features 54 positions with a pitch of .1 inches, ensuring seamless communication between components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment, while the straight mount orientation simplifies installation. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for high-demand applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.