395-054-521-812

Heilind Number:EDA395-054-521-812
Manufacturer:EDAC
Manufacturer Number:395-054-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-812

Detailed Description

Enhance your circuit connections with this high-performing Black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. The Copper Alloy contacts, with a current rating of 3 A, guarantee efficient power transmission. With 54 positions spread across 2 rows and a pitch of .1 inches, this connector offers ample connectivity options for your PCB designs. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your setup. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.