395-054-521-858

Heilind Number:EDA395-054-521-858
Manufacturer:EDAC
Manufacturer Number:395-054-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance 54-position Board-To-Board Card Edge Connector in sleek black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and dual rows make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in demanding environments. Upgrade your electronic assemblies with this essential component.