395-054-521-878

Heilind Number:EDA395-054-521-878
Manufacturer:EDAC
Manufacturer Number:395-054-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 54 positions across two rows, ensuring seamless integration for your electronic components. Crafted with precision, it guarantees reliable power delivery with an amperage of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, provides durability and safety, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in compact spaces. Designed for versatility, this connector supports straight mount orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect choice for demanding environments. Upgrade your PCB assembly with this essential connector and experience seamless performance like never before.