395-054-521-888

Heilind Number:EDA395-054-521-888
Manufacturer:EDAC
Manufacturer Number:395-054-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-521-888

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Featuring 54 positions and a dual-row design with a pitch of .1 inches, it offers efficient signal transmission and power supply capabilities. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and robust connections.