395-054-523-104

Heilind Number:EDA395-054-523-104
Manufacturer:EDAC
Manufacturer Number:395-054-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-104

Detailed Description

Efficiently connect circuit boards with our 54-position black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a low amperage of 3 A and a pitch of .1 inches, it's ideal for compact designs. The straight mount orientation and 1-row configuration simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in our high-quality connector for seamless board-to-board connections in your electronic projects.